
YC124-JR-07270RL | |
---|---|
DigiKey Part Number | 13-YC124-JR-07270RLTR-ND - Tape & Reel (TR) 13-YC124-JR-07270RLCT-ND - Cut Tape (CT) 13-YC124-JR-07270RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-07270RL |
Description | RES ARRAY 4 RES 270 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-07270RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 270 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02700 € | 0,27 € |
25 | 0,02280 € | 0,57 € |
50 | 0,02000 € | 1,00 € |
100 | 0,01760 € | 1,76 € |
250 | 0,01492 € | 3,73 € |
500 | 0,01322 € | 6,61 € |
1 000 | 0,01176 € | 11,76 € |
5 000 | 0,00918 € | 45,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,00833 € | 83,30 € |
20 000 | 0,00761 € | 152,20 € |
30 000 | 0,00725 € | 217,50 € |
50 000 | 0,00683 € | 341,50 € |
70 000 | 0,00658 € | 460,60 € |
100 000 | 0,00633 € | 633,00 € |
120 000 | 0,00622 € | 746,40 € |
240 000 | 0,00582 € | 1 396,80 € |
250 000 | 0,00579 € | 1 447,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |