
YC124-JR-07100RL | |
|---|---|
DigiKey Part Number | YC124J-100TR-ND - Tape & Reel (TR) YC124J-100CT-ND - Cut Tape (CT) YC124J-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-07100RL |
Description | RES ARRAY 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01740 € | 1,74 € |
| 250 | 0,01480 € | 3,70 € |
| 500 | 0,01308 € | 6,54 € |
| 1 000 | 0,01165 € | 11,65 € |
| 5 000 | 0,00910 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00826 € | 82,60 € |
| 20 000 | 0,00754 € | 150,80 € |
| 30 000 | 0,00718 € | 215,40 € |
| 50 000 | 0,00676 € | 338,00 € |
| 70 000 | 0,00652 € | 456,40 € |
| 100 000 | 0,00628 € | 628,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |



