
TC124-JR-073K3L | |
|---|---|
DigiKey Part Number | 13-TC124-JR-073K3LTR-ND - Tape & Reel (TR) 13-TC124-JR-073K3LCT-ND - Cut Tape (CT) 13-TC124-JR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-073K3L |
Description | RES ARRAY 4 RES 3.3K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3.3k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02840 € | 2,84 € |
| 250 | 0,02416 € | 6,04 € |
| 500 | 0,02148 € | 10,74 € |
| 1 000 | 0,01922 € | 19,22 € |
| 5 000 | 0,01516 € | 75,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01383 € | 138,30 € |
| 20 000 | 0,01271 € | 254,20 € |
| 30 000 | 0,01213 € | 363,90 € |
| 50 000 | 0,01147 € | 573,50 € |
| 70 000 | 0,01108 € | 775,60 € |
| 100 000 | 0,01070 € | 1 070,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

