THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-4762RL

DigiKey Part Number
13-SR0805FR-4762RLTR-ND - Tape & Reel (TR)
13-SR0805FR-4762RLCT-ND - Cut Tape (CT)
13-SR0805FR-4762RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-4762RL
Description
RES 62 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,30400 €3,04 €
250,25640 €6,41 €
500,22900 €11,45 €
1000,20740 €20,74 €
2500,18552 €46,38 €
5000,17286 €86,43 €
1 0000,16281 €162,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14669 €733,45 €
10 0000,14198 €1 419,80 €
15 0000,13969 €2 095,35 €
25 0000,13720 €3 430,00 €
35 0000,13577 €4 751,95 €
50 0000,13442 €6 721,00 €
60 0000,13379 €8 027,40 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €