SQP500JB-3R0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay
In Stock: 0
Unit Price: 1,05000 €
Datasheet
3 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP500JB-3R0

DigiKey Part Number
3.0W-5-ND
Manufacturer
Manufacturer Product Number
SQP500JB-3R0
Description
RES 3 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
3 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
SQP500JB-3R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,39100 €3,91 €
250,31640 €7,91 €
400,28500 €11,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,81600 €