


SMDJ90CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ90CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ90CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ90CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ90CA/TR13 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 146V |
Mfr | Current - Peak Pulse (10/1000µs) 20.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18600 € | 4,65 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,14816 € | 37,04 € |
| 500 | 0,14072 € | 70,36 € |
| 1 000 | 0,13462 € | 134,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14841 € | 445,23 € |
| 6 000 | 0,13575 € | 814,50 € |
| 9 000 | 0,12930 € | 1 163,70 € |
| 15 000 | 0,12205 € | 1 830,75 € |
| 21 000 | 0,11776 € | 2 472,96 € |
| 30 000 | 0,11359 € | 3 407,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |











