Direct



SMDJ24A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ24A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ24A-AT/TR7 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ24A-AT/TR13 | YAGEO | 780 | 13-SMDJ24A-AT/TR13CT-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21920 € | 109,60 € |
| 1 000 | 0,19752 € | 197,52 € |
| 1 500 | 0,18645 € | 279,68 € |
| 2 500 | 0,17401 € | 435,02 € |
| 3 500 | 0,16664 € | 583,24 € |
| 5 000 | 0,16404 € | 820,20 € |
| Unit Price without VAT: | 0,21920 € |
|---|---|
| Unit Price with VAT: | 0,26304 € |


