
P4SMA15A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA15A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA15A/TR13CT-ND - Cut Tape (CT) 13-P4SMA15A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15A/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10940 € | 10,94 € |
| 500 | 0,08098 € | 40,49 € |
| 1 000 | 0,07176 € | 71,76 € |
| 2 000 | 0,06401 € | 128,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05018 € | 250,90 € |
| 10 000 | 0,04540 € | 454,00 € |
| 15 000 | 0,04296 € | 644,40 € |
| 25 000 | 0,04021 € | 1 005,25 € |
| 35 000 | 0,03859 € | 1 350,65 € |
| 50 000 | 0,03701 € | 1 850,50 € |
| 125 000 | 0,03362 € | 4 202,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

