Direct



SMDJ160CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ160CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ160CA-AT/TR7 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 11.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19676 € | 98,38 € |
| 1 000 | 0,17916 € | 179,16 € |
| 1 500 | 0,17011 € | 255,17 € |
| 2 500 | 0,15986 € | 399,65 € |
| 3 500 | 0,15375 € | 538,12 € |
| 5 000 | 0,14779 € | 738,95 € |
| 12 500 | 0,13462 € | 1 682,75 € |
| 25 000 | 0,13431 € | 3 357,75 € |
| Unit Price without VAT: | 0,19676 € |
|---|---|
| Unit Price with VAT: | 0,23611 € |


