


SMCJ120CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ120CA/TR7TR-ND - Tape & Reel (TR) 13-SMCJ120CA/TR7CT-ND - Cut Tape (CT) 13-SMCJ120CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA/TR7 |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 100 | 0,21770 € | 21,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14918 € | 74,59 € |
| 1 000 | 0,13352 € | 133,52 € |
| 1 500 | 0,12554 € | 188,31 € |
| 2 500 | 0,11655 € | 291,38 € |
| 3 500 | 0,11122 € | 389,27 € |
| 5 000 | 0,10604 € | 530,20 € |
| 12 500 | 0,09467 € | 1 183,38 € |
| 25 000 | 0,08764 € | 2 191,00 € |
| 50 000 | 0,08459 € | 4 229,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

