Parametric Equivalent

| SMD1210B150TF/12 | |
|---|---|
| DigiKey Part Number | 13-SMD1210B150TF/12TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMD1210B150TF/12 | 
| Description | PTC RESET FUSE 12V 1.5A 1210 | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Polymeric | |
| Voltage - Max | 12V | |
| Current - Hold (Ih) (Max) | 1.5 A | |
| Current - Trip (It) | 3 A | |
| Current - Max | 100 A | |
| Time to Trip | 300 ms | |
| Resistance - Initial (Ri) (Min) | 30 mOhms | |
| Resistance - Post Trip (R1) (Max) | 120 mOhms | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1210 (3225 Metric), Concave | |
| Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Approval Agency | cUL, TUV, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,05571 € | 111,42 € | 
| Unit Price without VAT: | 0,05571 € | 
|---|---|
| Unit Price with VAT: | 0,06685 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France