


SMD0805B010TF | |
|---|---|
DigiKey Part Number | 13-SMD0805B010TFTR-ND - Tape & Reel (TR) 13-SMD0805B010TFCT-ND - Cut Tape (CT) 13-SMD0805B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0805B010TF |
Description | PTC RESET FUSE 15V 100MA 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.039" (0.98mm) |
Current - Trip (It) 300 mA | Approval Agency cUL, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805L010YR | Littelfuse Inc. | 9 025 | F2769CT-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06990 € | 6,99 € |
| 250 | 0,06288 € | 15,72 € |
| 500 | 0,05804 € | 29,02 € |
| 1 000 | 0,05355 € | 53,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04337 € | 173,48 € |
| 8 000 | 0,03998 € | 319,84 € |
| 12 000 | 0,03810 € | 457,20 € |
| 20 000 | 0,03586 € | 717,20 € |
| 28 000 | 0,03445 € | 964,60 € |
| 40 000 | 0,03348 € | 1 339,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

