5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ150CA/TR13

cms-digikey-product-number
13-SMCJ150CA/TR13TR-ND - Tape & Reel (TR)
13-SMCJ150CA/TR13CT-ND - Cut Tape (CT)
13-SMCJ150CA/TR13DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
SMCJ150CA/TR13
cms-description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
cms-customer-reference
cms-detailed-description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
cms-description
Select All
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 116
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,23000 €0,23 €
100,16000 €1,60 €
250,14200 €3,55 €
1000,12190 €12,19 €
2500,11228 €28,07 €
5000,10646 €53,23 €
1 0000,10168 €101,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3 0000,10122 €303,66 €
6 0000,09865 €591,90 €
9 0000,09607 €864,63 €
15 0000,09373 €1 405,95 €
21 0000,08604 €1 806,84 €
cms-manufacturer-standard-package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €