


SMCJ24A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ24A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ24A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ24A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24A-AT/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,24710 € | 24,71 € |
| 500 | 0,18796 € | 93,98 € |
| 1 000 | 0,16888 € | 168,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14463 € | 433,89 € |
| 6 000 | 0,13241 € | 794,46 € |
| 9 000 | 0,12619 € | 1 135,71 € |
| 15 000 | 0,11919 € | 1 787,85 € |
| 21 000 | 0,11505 € | 2 416,05 € |
| 30 000 | 0,11366 € | 3 409,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |


