DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28A-AT/TR13

DigiKey Part Number
13-SMAJ28A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMAJ28A-AT/TR13CT-ND - Cut Tape (CT)
13-SMAJ28A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28A-AT/TR13
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09100 €0,91 €
250,08040 €2,01 €
1000,06790 €6,79 €
2500,06212 €15,53 €
5000,05862 €29,31 €
1 0000,05574 €55,74 €
2 5000,05304 €132,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,06348 €317,40 €
10 0000,05766 €576,60 €
15 0000,05470 €820,50 €
25 0000,05136 €1 284,00 €
35 0000,04939 €1 728,65 €
50 0000,04747 €2 373,50 €
125 0000,04506 €5 632,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €