
SMBJ8.0CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ8.0CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ8.0CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ8.0CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CA/TR7 |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08100 € | 0,81 € |
25 | 0,07120 € | 1,78 € |
100 | 0,06010 € | 6,01 € |
250 | 0,05488 € | 13,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,05490 € | 27,45 € |
1 000 | 0,05147 € | 51,47 € |
1 500 | 0,05021 € | 75,31 € |
2 500 | 0,04597 € | 114,92 € |
3 500 | 0,04241 € | 148,44 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |