SDD52C05L01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFD52A05L01

DigiKey Part Number
13-SFD52A05L01TR-ND - Tape & Reel (TR)
13-SFD52A05L01CT-ND - Cut Tape (CT)
13-SFD52A05L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFD52A05L01
Description
TVS DIODE 5VWM 25VC SOD523
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14800 €1,48 €
1000,09260 €9,26 €
5000,06824 €34,12 €
1 0000,06034 €60,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05025 €150,75 €
6 0000,04516 €270,96 €
9 0000,04257 €383,13 €
15 0000,03965 €594,75 €
21 0000,03792 €796,32 €
30 0000,03624 €1 087,20 €
75 0000,03254 €2 440,50 €
150 0000,03049 €4 573,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €