
SMBJ43CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ43CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ43CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ43CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07120 € | 1,78 € |
| 100 | 0,06010 € | 6,01 € |
| 250 | 0,05488 € | 13,72 € |
| 500 | 0,05174 € | 25,87 € |
| 1 000 | 0,04914 € | 49,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05147 € | 154,41 € |
| 6 000 | 0,05044 € | 302,64 € |
| 9 000 | 0,04059 € | 365,31 € |
| 15 000 | 0,03948 € | 592,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

