RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0710K5L

DigiKey Part Number
13-RT0805FRE0710K5LTR-ND - Tape & Reel (TR)
13-RT0805FRE0710K5LCT-ND - Cut Tape (CT)
13-RT0805FRE0710K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0710K5L
Description
RES SMD 10.5K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0710K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01560 €0,39 €
500,01140 €0,57 €
1000,01080 €1,08 €
2500,01024 €2,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01049 €52,45 €
10 0000,00962 €96,20 €
15 0000,00918 €137,70 €
25 0000,00874 €218,50 €
35 0000,00793 €277,55 €
50 0000,00777 €388,50 €
60 0000,00769 €461,40 €
120 0000,00740 €888,00 €
125 0000,00738 €922,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €