


5.0SMDJ26CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ26CA-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ26CA-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ26CA-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ26CA-AT/13 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 119A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,44920 € | 44,92 € |
| 500 | 0,35492 € | 177,46 € |
| 1 000 | 0,31892 € | 318,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27348 € | 820,44 € |
| 6 000 | 0,26062 € | 1 563,72 € |
| 9 000 | 0,25304 € | 2 277,36 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

