
2RH3500L-8/B | |
---|---|
DigiKey Part Number | 13-2RH3500L-8/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RH3500L-8/B |
Description | GDT 3500V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3500 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3500 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
5 | 0,80000 € | 4,00 € |
10 | 0,73800 € | 7,38 € |
50 | 0,61220 € | 30,61 € |
100 | 0,56490 € | 56,49 € |
300 | 0,49713 € | 149,14 € |
500 | 0,46830 € | 234,15 € |
1 000 | 0,43169 € | 431,69 € |
5 000 | 0,35662 € | 1 783,10 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,16400 € |