New Product
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48A-HP6AT/7

DigiKey Part Number
13-SMAJ48A-HP6AT/7TR-ND - Tape & Reel (TR)
13-SMAJ48A-HP6AT/7CT-ND - Cut Tape (CT)
13-SMAJ48A-HP6AT/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ48A-HP6AT/7
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17700 €1,77 €
1000,11060 €11,06 €
5000,08188 €40,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,07260 €72,60 €
2 0000,06476 €129,52 €
3 0000,06076 €182,28 €
5 0000,05626 €281,30 €
7 0000,05359 €375,13 €
10 0000,05099 €509,90 €
25 0000,04529 €1 132,25 €
50 0000,04177 €2 088,50 €
100 0000,03881 €3 881,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €