Direct

SMAJ45CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ45CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ45CA/TR13 |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05609 € | 280,45 € |
| 10 000 | 0,05085 € | 508,50 € |
| 15 000 | 0,04818 € | 722,70 € |
| 25 000 | 0,04517 € | 1 129,25 € |
| 35 000 | 0,04339 € | 1 518,65 € |
| 50 000 | 0,04166 € | 2 083,00 € |
| 125 000 | 0,03787 € | 4 733,75 € |
| Unit Price without VAT: | 0,05609 € |
|---|---|
| Unit Price with VAT: | 0,06731 € |


