
P6SMB22A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB22A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB22A/TR13CT-ND - Cut Tape (CT) 13-P6SMB22A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB22A/TR13 |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06742 € | 202,26 € |
| 6 000 | 0,06091 € | 365,46 € |
| 9 000 | 0,05759 € | 518,31 € |
| 15 000 | 0,05386 € | 807,90 € |
| 21 000 | 0,05165 € | 1 084,65 € |
| 30 000 | 0,04950 € | 1 485,00 € |
| 75 000 | 0,04478 € | 3 358,50 € |
| 150 000 | 0,04261 € | 6 391,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12180 € | 12,18 € |
| 500 | 0,09046 € | 45,23 € |
| 1 000 | 0,08032 € | 80,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

