
SMAJ220CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ220CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ220CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ220CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ220CA/TR13 |
Description | TVS DIODE 220VWM 356VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06280 € | 1,57 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04828 € | 12,07 € |
| 500 | 0,04544 € | 22,72 € |
| 1 000 | 0,04311 € | 43,11 € |
| 2 500 | 0,04065 € | 101,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04546 € | 227,30 € |
| 10 000 | 0,04455 € | 445,50 € |
| 15 000 | 0,04098 € | 614,70 € |
| 35 000 | 0,03933 € | 1 376,55 € |
| 50 000 | 0,03772 € | 1 886,00 € |
| 125 000 | 0,03439 € | 4 298,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

