
SMAJ200A/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ200A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ200A/TR13CT-ND - Cut Tape (CT) 13-SMAJ200A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200A/TR13 |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,07200 € | 0,72 € |
25 | 0,06280 € | 1,57 € |
100 | 0,05290 € | 5,29 € |
250 | 0,04828 € | 12,07 € |
500 | 0,04544 € | 22,72 € |
1 000 | 0,04311 € | 43,11 € |
2 500 | 0,04065 € | 101,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,05061 € | 253,05 € |
10 000 | 0,04708 € | 470,80 € |
15 000 | 0,04582 € | 687,30 € |
25 000 | 0,04455 € | 1 113,75 € |
35 000 | 0,03439 € | 1 203,65 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13200 € |