Direct

SMAJ190A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ190A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ190A-AT/TR7 |
Description | TVS DIODE 190VWM 308VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 308V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,07854 € | 78,54 € |
| 2 000 | 0,07112 € | 142,24 € |
| 3 000 | 0,06728 € | 201,84 € |
| 5 000 | 0,06294 € | 314,70 € |
| 7 000 | 0,06035 € | 422,45 € |
| 10 000 | 0,05782 € | 578,20 € |
| 25 000 | 0,05223 € | 1 305,75 € |
| 50 000 | 0,04879 € | 2 439,50 € |
| Unit Price without VAT: | 0,07854 € |
|---|---|
| Unit Price with VAT: | 0,09425 € |


