
SMAJ180A/TR7 | |
---|---|
DigiKey Part Number | 13-SMAJ180A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ180A/TR7 |
Description | TVS DIODE 180VWM 292VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,06387 € | 63,87 € |
2 000 | 0,05766 € | 115,32 € |
3 000 | 0,05445 € | 163,35 € |
5 000 | 0,05082 € | 254,10 € |
7 000 | 0,04864 € | 340,48 € |
10 000 | 0,04652 € | 465,20 € |
25 000 | 0,04182 € | 1 045,50 € |
50 000 | 0,03889 € | 1 944,50 € |
100 000 | 0,03758 € | 3 758,00 € |
Unit Price without VAT: | 0,06387 € |
---|---|
Unit Price with VAT: | 0,07664 € |