
SMAJ24A-HP6AT/7 | |
---|---|
DigiKey Part Number | 13-SMAJ24A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ24A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ24A-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24A-HP6AT/7 |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,17700 € | 1,77 € |
100 | 0,11070 € | 11,07 € |
500 | 0,08194 € | 40,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,07264 € | 72,64 € |
2 000 | 0,06480 € | 129,60 € |
3 000 | 0,06079 € | 182,37 € |
5 000 | 0,05629 € | 281,45 € |
7 000 | 0,05362 € | 375,34 € |
10 000 | 0,05102 € | 510,20 € |
25 000 | 0,04532 € | 1 133,00 € |
50 000 | 0,04179 € | 2 089,50 € |
100 000 | 0,03883 € | 3 883,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34800 € |