Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| SMA6L5.0A/TR13 | |
|---|---|
| DigiKey Part Number | 13-SMA6L5.0A/TR13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMA6L5.0A/TR13 | 
| Description | TVS DIODE 5VWM 9.2VC SMAF | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount SMAF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 5V | |
| Voltage - Breakdown (Min) | 6.4V | |
| Voltage - Clamping (Max) @ Ipp | 9.2V | |
| Current - Peak Pulse (10/1000µs) | 65.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-221AC, SMA Flat Leads | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,05491 € | 549,10 € | 
| 20 000 | 0,05021 € | 1 004,20 € | 
| 30 000 | 0,04781 € | 1 434,30 € | 
| 50 000 | 0,04512 € | 2 256,00 € | 
| 70 000 | 0,04352 € | 3 046,40 € | 
| 100 000 | 0,04197 € | 4 197,00 € | 
| Unit Price without VAT: | 0,05491 € | 
|---|---|
| Unit Price with VAT: | 0,06589 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France