
SJD12A17L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A17L01TR-ND - Tape & Reel (TR) 13-SJD12A17L01CT-ND - Cut Tape (CT) 13-SJD12A17L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A17L01 |
Description | TVS DIODE 17VWM 27.6VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 7.3A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10710 € | 10,71 € |
| 500 | 0,08012 € | 40,06 € |
| 1 000 | 0,07084 € | 70,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06916 € | 207,48 € |
| 6 000 | 0,05060 € | 303,60 € |
| 9 000 | 0,04561 € | 410,49 € |
| 15 000 | 0,04470 € | 670,50 € |
| 21 000 | 0,03654 € | 767,34 € |
| 30 000 | 0,03491 € | 1 047,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

