DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC7.0/B

DigiKey Part Number
13-SAC7.0/BCT-ND - Cut Tape (CT)
13-SAC7.0/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SAC7.0/B
Description
TVS DIODE 7VWM 12.6VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12.6V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.6V
Current - Peak Pulse (10/1000µs)
38A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25300 €2,53 €
1000,16030 €16,03 €
5000,12010 €60,05 €
1 0000,10711 €107,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,08687 €173,74 €
4 0000,07840 €313,60 €
6 0000,07408 €444,48 €
10 0000,06923 €692,30 €
14 0000,06635 €928,90 €
20 0000,06355 €1 271,00 €
50 0000,05742 €2 871,00 €
100 0000,05626 €5 626,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49200 €