Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| P6SMB130A/TR7 | |
|---|---|
| DigiKey Part Number | 13-P6SMB130A/TR7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | P6SMB130A/TR7 | 
| Description | TVS DIODE 111VWM 179VC DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 111V | |
| Voltage - Breakdown (Min) | 124V | |
| Voltage - Clamping (Max) @ Ipp | 179V | |
| Current - Peak Pulse (10/1000µs) | 3.4A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,07904 € | 39,52 € | 
| 1 000 | 0,07108 € | 71,08 € | 
| 1 500 | 0,06697 € | 100,45 € | 
| 2 500 | 0,06229 € | 155,72 € | 
| 3 500 | 0,05949 € | 208,22 € | 
| 5 000 | 0,05676 € | 283,80 € | 
| 12 500 | 0,05069 € | 633,62 € | 
| 25 000 | 0,04690 € | 1 172,50 € | 
| 50 000 | 0,04369 € | 2 184,50 € | 
| Unit Price without VAT: | 0,07904 € | 
|---|---|
| Unit Price with VAT: | 0,09485 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France