
SA9.0CA/TR13 | |
---|---|
DigiKey Part Number | 13-SA9.0CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA9.0CA/TR13 |
Description | TVS DIODE 9VWM 15.4VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 33.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,06167 € | 246,68 € |
8 000 | 0,05648 € | 451,84 € |
12 000 | 0,05382 € | 645,84 € |
20 000 | 0,05081 € | 1 016,20 € |
28 000 | 0,04901 € | 1 372,28 € |
40 000 | 0,04727 € | 1 890,80 € |
100 000 | 0,04588 € | 4 588,00 € |
Unit Price without VAT: | 0,06167 € |
---|---|
Unit Price with VAT: | 0,07400 € |