821KH20-FP7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,46480 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,46480 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,46480 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,46480 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,46480 €
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821KH20-FP7.5

DigiKey Part Number
13-821KH20-FP7.5-ND
Manufacturer
Manufacturer Product Number
821KH20-FP7.5
Description
VARISTOR 820V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
6.5 kA
Energy
282J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,46480 €46,48 €
Manufacturers Standard Package
Unit Price without VAT:0,46480 €
Unit Price with VAT:0,55776 €