DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA22A/B

DigiKey Part Number
13-SA22A/BCT-ND - Cut Tape (CT)
13-SA22A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA22A/B
Description
TVS DIODE 22VWM 35.5VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
35.5V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
14.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20500 €2,05 €
1000,12890 €12,89 €
5000,09588 €47,94 €
1 0000,08520 €85,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,06889 €137,78 €
4 0000,06193 €247,72 €
6 0000,05838 €350,28 €
10 0000,05438 €543,80 €
14 0000,05202 €728,28 €
20 0000,04972 €994,40 €
50 0000,04466 €2 233,00 €
100 0000,04196 €4 196,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €