
SA160A/B | |
---|---|
DigiKey Part Number | 13-SA160A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA160A/B |
Description | TVS DIODE 160VWM 259VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,08287 € | 165,74 € |
4 000 | 0,07565 € | 302,60 € |
6 000 | 0,07193 € | 431,58 € |
10 000 | 0,06773 € | 677,30 € |
14 000 | 0,06523 € | 913,22 € |
20 000 | 0,06279 € | 1 255,80 € |
50 000 | 0,05875 € | 2 937,50 € |
Unit Price without VAT: | 0,08287 € |
---|---|
Unit Price with VAT: | 0,09944 € |