
RL2512JK-070R3L | |
|---|---|
DigiKey Part Number | 13-RL2512JK-070R3LTR-ND - Tape & Reel (TR) 13-RL2512JK-070R3LCT-ND - Cut Tape (CT) 13-RL2512JK-070R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R3L |
Description | RES 0.3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,12080 € | 3,02 € |
| 50 | 0,11520 € | 5,76 € |
| 100 | 0,10940 € | 10,94 € |
| 250 | 0,10676 € | 26,69 € |
| 500 | 0,09624 € | 48,12 € |
| 1 000 | 0,08038 € | 80,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06830 € | 273,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

