
RV0603JR-07100KL | |
|---|---|
DigiKey Part Number | 13-RV0603JR-07100KLTR-ND - Tape & Reel (TR) 13-RV0603JR-07100KLCT-ND - Cut Tape (CT) 13-RV0603JR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0603JR-07100KL |
Description | RES SMD 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603JR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04600 € | 4,60 € |
| 250 | 0,03836 € | 9,59 € |
| 500 | 0,03402 € | 17,01 € |
| 1 000 | 0,03057 € | 30,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02506 € | 125,30 € |
| 10 000 | 0,02346 € | 234,60 € |
| 15 000 | 0,02268 € | 340,20 € |
| 25 000 | 0,02184 € | 546,00 € |
| 35 000 | 0,02135 € | 747,25 € |
| 50 000 | 0,02089 € | 1 044,50 € |
| 60 000 | 0,02068 € | 1 240,80 € |
| 120 000 | 0,01997 € | 2 396,40 € |
| 125 000 | 0,01994 € | 2 492,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

