RT1206DRD0768R1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10807 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,10851 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07394 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06836 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,44839 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14539 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,04474 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8 656
Unit Price: 0,21000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,34904 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,31884 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23346 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,11673 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,38520 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,11023 €
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD0768R1L

DigiKey Part Number
RT1206DRD0768R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRD0768R1L
Description
RES SMD 68.1 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD0768R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02979 €148,95 €
Manufacturers Standard Package
Unit Price without VAT:0,02979 €
Unit Price with VAT:0,03575 €