Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805DRE0780K6L | |
|---|---|
DigiKey Part Number | 311-2901-2-ND - Tape & Reel (TR) 311-2901-1-ND - Cut Tape (CT) 311-2901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0780K6L |
Description | RES SMD 80.6K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0780K6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0780K6L | YAGEO | 5 094 | YAG4946CT-ND | 0,08000 € | Upgrade |
| RT0805BRE0780K6L | YAGEO | 0 | RT0805BRE0780K6L-ND | 0,06291 € | Upgrade |
| RT0805CRD0780K6L | YAGEO | 0 | RT0805CRD0780K6L-ND | 0,06790 € | Upgrade |
| RT0805CRE0780K6L | YAGEO | 0 | RT0805CRE0780K6L-ND | 0,04683 € | Upgrade |
| RT0805DRD0780K6L | YAGEO | 0 | RT0805DRD0780K6L-ND | 0,02532 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01720 € | 1,72 € |
| 250 | 0,01596 € | 3,99 € |
| 500 | 0,01506 € | 7,53 € |
| 1 000 | 0,01424 € | 14,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01200 € | 60,00 € |
| 10 000 | 0,01144 € | 114,40 € |
| 15 000 | 0,01113 € | 166,95 € |
| 25 000 | 0,01078 € | 269,50 € |
| 35 000 | 0,01056 € | 369,60 € |
| 50 000 | 0,01035 € | 517,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |





