
RT0805BRD0793K1L | |
|---|---|
DigiKey Part Number | YAG1998TR-ND - Tape & Reel (TR) YAG1998CT-ND - Cut Tape (CT) YAG1998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0793K1L |
Description | RES SMD 93.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0793K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,05120 € | 5,12 € |
| 250 | 0,04640 € | 11,60 € |
| 500 | 0,04524 € | 22,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03412 € | 170,60 € |
| 10 000 | 0,03347 € | 334,70 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

