RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07301KL

DigiKey Part Number
YAG4880TR-ND - Tape & Reel (TR)
YAG4880CT-ND - Cut Tape (CT)
YAG4880DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD07301KL
Description
RES SMD 301K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
301 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07301KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08700 €0,87 €
250,07800 €1,95 €
500,06920 €3,46 €
1000,06610 €6,61 €
2500,06300 €15,75 €
5000,04524 €22,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03937 €196,85 €
10 0000,03662 €366,20 €
15 0000,03597 €539,55 €
50 0000,03532 €1 766,00 €
60 0000,03500 €2 100,00 €
120 0000,03390 €4 068,00 €
125 0000,03384 €4 230,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €