
PNP5WVJT-73-22R | |
|---|---|
DigiKey Part Number | 13-PNP5WVJT-73-22RCT-ND - Cut Tape (CT) 13-PNP5WVJT-73-22RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJT-73-22R |
Description | RES 22 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,37560 € | 9,39 € |
| 50 | 0,33480 € | 16,74 € |
| 100 | 0,30030 € | 30,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,26232 € | 65,58 € |
| 500 | 0,23854 € | 119,27 € |
| 750 | 0,22631 € | 169,73 € |
| 1 250 | 0,21248 € | 265,60 € |
| 1 750 | 0,20424 € | 357,42 € |
| 2 500 | 0,19618 € | 490,45 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

