
RT0603DRE075K05L | |
|---|---|
DigiKey Part Number | 311-2629-2-ND - Tape & Reel (TR) 311-2629-1-ND - Cut Tape (CT) 311-2629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE075K05L |
Description | RES SMD 5.05KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.05 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE075K05L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01450 € | 1,45 € |
| 250 | 0,01348 € | 3,37 € |
| 500 | 0,01272 € | 6,36 € |
| 1 000 | 0,01203 € | 12,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01012 € | 50,60 € |
| 10 000 | 0,00964 € | 96,40 € |
| 15 000 | 0,00938 € | 140,70 € |
| 25 000 | 0,00908 € | 227,00 € |
| 35 000 | 0,00889 € | 311,15 € |
| 50 000 | 0,00871 € | 435,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

