6.73 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD076K73L

DigiKey Part Number
13-RT0603BRD076K73LTR-ND - Tape & Reel (TR)
13-RT0603BRD076K73LCT-ND - Cut Tape (CT)
13-RT0603BRD076K73LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD076K73L
Description
RES SMD 6.73KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.73 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD076K73L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05700 €0,57 €
250,05320 €1,33 €
500,05040 €2,52 €
1000,04750 €4,75 €
2500,04412 €11,03 €
5000,04174 €20,87 €
1 0000,03955 €39,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03356 €167,80 €
10 0000,03209 €320,90 €
15 0000,03131 €469,65 €
25 0000,03040 €760,00 €
35 0000,02985 €1 044,75 €
50 0000,02930 €1 465,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €