
RT0603BRD073K16L | |
---|---|
DigiKey Part Number | YAG4544TR-ND - Tape & Reel (TR) YAG4544CT-ND - Cut Tape (CT) YAG4544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD073K16L |
Description | RES SMD 3.16KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD073K16L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05500 € | 0,55 € |
25 | 0,05120 € | 1,28 € |
50 | 0,04840 € | 2,42 € |
100 | 0,04570 € | 4,57 € |
250 | 0,04240 € | 10,60 € |
500 | 0,04012 € | 20,06 € |
1 000 | 0,03802 € | 38,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,03062 € | 153,10 € |
10 000 | 0,02887 € | 288,70 € |
15 000 | 0,02844 € | 426,60 € |
25 000 | 0,02800 € | 700,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |