
RT0402BRE07100RL | |
|---|---|
DigiKey Part Number | YAG4328TR-ND - Tape & Reel (TR) YAG4328CT-ND - Cut Tape (CT) YAG4328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE07100RL |
Description | RES SMD 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE07100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04650 € | 4,65 € |
| 1 000 | 0,04404 € | 44,04 € |
| 5 000 | 0,03928 € | 196,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04565 € | 456,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

