RT0402BRD071KL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 196 466
Unit Price: 0,09000 €
Datasheet

Direct


Vishay
In Stock: 17 764
Unit Price: 0,09000 €
Datasheet

Direct


Vishay
In Stock: 900
Unit Price: 0,34000 €
Datasheet

Direct


Susumu
In Stock: 321 440
Unit Price: 0,10000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 28 637
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 16 474
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 11 098
Unit Price: 0,56000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36349 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,91182 €
Datasheet

Upgrade


Susumu
In Stock: 14 460
Unit Price: 1,81000 €
Datasheet

Upgrade


Susumu
In Stock: 485
Unit Price: 1,74000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,40065 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 40
Unit Price: 1,57000 €
Datasheet
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD071KL

DigiKey Part Number
YAG1386TR-ND - Tape & Reel (TR)
YAG1386CT-ND - Cut Tape (CT)
YAG1386DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD071KL
Description
RES SMD 1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD071KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB102XPanasonic Industry196 466P1.0KDCCT-ND0,09000 €Direct
MCS04020D1001BE000Vishay17 764749-MCS04020D1001BE000CT-ND0,09000 €Direct
MCS04020D1001BE100Vishay900BC3233CT-ND0,34000 €Direct
RG1005P-102-B-T5Susumu321 440RG10P1.0KBCT-ND0,10000 €Direct
RNCF0402BTE1K00Stackpole Electronics Inc28 637738-RNCF0402BTE1K00CT-ND0,08000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06600 €0,66 €
250,06160 €1,54 €
500,05820 €2,91 €
1000,05490 €5,49 €
2500,05092 €12,73 €
5000,04820 €24,10 €
1 0000,04570 €45,70 €
5 0000,04076 €203,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03714 €371,40 €
20 0000,03565 €713,00 €
30 0000,03486 €1 045,80 €
50 0000,03395 €1 697,50 €
70 0000,03339 €2 337,30 €
100 0000,03285 €3 285,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €