
RT0402BRD0715KL | |
|---|---|
DigiKey Part Number | YAG2302TR-ND - Tape & Reel (TR) YAG2302CT-ND - Cut Tape (CT) YAG2302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0715KL |
Description | RES SMD 15K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0715KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05820 € | 2,91 € |
| 100 | 0,05490 € | 5,49 € |
| 250 | 0,05092 € | 12,73 € |
| 500 | 0,04820 € | 24,10 € |
| 1 000 | 0,04570 € | 45,70 € |
| 5 000 | 0,04076 € | 203,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03714 € | 371,40 € |
| 20 000 | 0,03565 € | 713,00 € |
| 30 000 | 0,03486 € | 1 045,80 € |
| 50 000 | 0,03395 € | 1 697,50 € |
| 70 000 | 0,03339 € | 2 337,30 € |
| 100 000 | 0,03285 € | 3 285,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

